Sanyo Denki San Ace 40 9HVA High Static Pressure DC Fans

Sanyo Denki San Ace 40 9HVA Type High Static Pressure DC Fans measure 40mm x 40mm x 28mm and feature very high static pressure (9.24" H2O) with a maximum airflow of 37.1CFM. The energy-saving San Ace 40 9HVA fans from Sanyo Denki also provide a 20% reduction in power consumption compared to previous models. The small size provides enhanced design flexibility and high cooling performance. A PWM control function is standard to control the fan speed. These fans are ideal for cooling 1U servers, switching power supplies, and communications equipment.

Features

  • High airflow and static pressure
  • Energy-saving
  • Space-saving
  • cUL and TUV approved
  • Customizations
    • Harness assembly and custom wiring
    • Conformal coating
    • Sensor options

Applications

  • 1U servers
  • Switching power supplies
  • Communications equipment

Specifications

  • 12V rated voltage
  • 10.2V to 13.8V operating voltage range
  • Temperature range
    • -20°C to +70°C operating
    • -30°C to +70°C storage
  • Expected life
    • 30,000 hours at +60°C
    • 53,000 hours at +40°C
  • 20% to 100% PWM duty cycle
  • 0.12A to 2.6A rated current
  • 1.4W to 31.2W rated input range
  • Motor protection functions
    • Locked rotor burnout protection
    • Reverse polarity protection
  • Dielectric strength of 50Hz to 60Hz, 500VAC, for 1 minute
  • 10MΩ or more insulation resistance with a 500VDC megger
  • Sound pressure level (SPL) at 1m away from the air inlet
  • 57g in mass
  • Materials
    • Plastic frame with UL 94V-0 flammability rating
    • Plastic impeller with UL 94V-0 flammability rating

Videos

Dimensions: mm

Mechanical Drawing - Sanyo Denki San Ace 40 9HVA High Static Pressure DC Fans
Yayınlandı: 2020-07-20 | Güncellenmiş: 2026-06-24