Sanyo Denki San Ace 60 9CRH High Flow, Counter Rotating Fans
Sanyo Denki San Ace 60 9CRH High Flow, Counter Rotating Fans are 9CRH type fans with high static pressure and a service life of 40,000 hours. These DC fans feature a 90.8CFM maximum airflow, 78dB(A) SPL, 67.2W power, and 20% to 22% low power consumption. The high efficiency of the impeller and motor reduces heat generation inside the motor, resulting in a longer service life. The San Ace counter-rotating 60x56 DC fans utilize lead-free brass material and are ideal for high-end servers, telecom power supplies, and telecom equipment.The San Ace 60mm x 56mm fans support a maximum static pressure of 3,350 Pa, which increases by about 2.9 over the current model. These DC fans produce a maximum airflow of 2.57m3/min, a 12% increase compared to the current model. The San Ace 60mm x 56mm fans operate at a temperature range of -20°C to 70°C and a supply voltage range of 12VDC to 48VDC. These DC fans are eco product plus certified and RoHS directive compliant.
Features
- High static pressure
- High airflow
- Energy saving
- 3.5dB(A) to 4.5dB(A) noise level range
- 20% to 22% power consumption
- High efficiency of the impeller and motor reduces heat generation inside the motor, resulting in a longer service life
- The protrusion at the joint part of the front and rear frames is minimized to accommodate bracket mounting
- PWM control function
- Customization available
- cUL and TUV-approved
- 60mm x 60m x 56mm dimensions
- Eco product plus certified
- Lead-free brass material
- RoHS directive compliant
Specifications
- 40,000hours expected life
- 90.8CFM (2.57m3/min) maximum airflow
- 26,100RPM (min-1)/26,800 (min-1) minimum speed
- 78dB(A) SPL noise
- 67.2W input power rating
- 12VDC to 48VDC operating supply voltage range
- 3350Pa pressure type
- -20°C to 70°C operating temperature range
Applications
- High-end servers
- Telecom equipment
- Telecom power supplies
Speed Characteristics Graph
Dimension Diagram
Additional Resources
Yayınlandı: 2024-08-06
| Güncellenmiş: 2025-05-09