Sanyo Denki San Ace 120 9GA Type Low Power Consumption Fans

Sanyo Denki San Ace 120 9GA Type Low Power Consumption Fans operate within a -20°C to +70°C temperature range. Sanyo Denki San Ace 120 9GA fans feature 45% decreased power consumption and 63% increased static pressure than the current model. The PWM control function of these fans enables external control for low noise and higher energy efficiency.

Features

  • High static pressure
  • 120mm x 120mm x 25mm dimensions
  • Low noise and high energy efficiency
  • Low power consumption, nearly 45% reduction
  • 12V, 24V, or 48V rated voltage
  • PWM speed control function for external fan speed control
  • Expected life
    • 40,000 hours @ 60°C
    • 70,000 hours @ 40°C
Yayınlandı: 2019-09-30 | Güncellenmiş: 2025-07-08