TE Connectivity / Schaffner FN 9255 IEC C14 & C20 Inlet Filters
TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters have rated currents up to 20A and an operating voltage of 250VAC. These filters incorporate a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters are ideal for LCD displays, medical devices, portable electronic equipment, and computing applications.Features
- 150kHz to 300MHz attenuation performance
- Rear and ront flange or snap-in mounting options
- All versions according IEC/EN 62368-1
- Dual-stage filter design
- High saturation resistance
Specifications
- 250VAC, 50/60Hz continuous operating voltage
- 2A to 20A @ +40°C maximum rated current
- DC to 400Hz operating frequency
- IP40 according to IEC 60529
- -25°C to +85°C operating temperature range
- Approvals by rated current
- ENEC and CQC: IEC C14 Inlet (2A to 10A)
- ENEC and CQC: IEC C20 Inlet (16A)
- UL: IEC C14 Inlet (2A to 15A)
- UL: IEC C20 Inlet (16A to 20A)
Applications
- Medical devices (MDD)
- In-vitro diagnostic medical devices (IVDD)
- Computing & accessories
- LCD and OLED Displays
- Test and measurement equipment
- Household and similar products as per IEC/EN55014
- Portable electrical and electronic equipment
- Small- to medium-sized machines
- Single-phase power supplies, switch-mode power supplies (SMPS)
Schematic
Yayınlandı: 2018-12-04
| Güncellenmiş: 2025-04-23