SchmartBoard Kits for Arduino Boards

Schmartboard Kits and Accessories for Arduino Development Boards are compatible with the Arduino Uno and Mega board configurations. They offer a cost-effective and flexible solution for shielding prototypes. The SchmartBoard system is a fast and easy electronic circuit prototyping system that supports through hole and surface mount components. SchmartBoard is the only prototyping system that you can work on one circuit block at a time, test the blocks individually, and then physically connect the blocks together.

Features

  • SOT-23-6 footprint for prototyping
  • On-board reset button for the Arduino IC
  • Additional push-button switch circuit
  • 5V/GND and 3.3V/GND rail for easy connection
  • Two general purpose LEDs
  • Optional Pull-up resistors footprints (Through-Hole or SMD) for I2C
  • Spare 0805 footprint x3
  • Surface mount bypass footprints available on the bottom side
  • The same prototyping boards are also available without components

Videos

Yayınlandı: 2013-09-30 | Güncellenmiş: 2024-12-19