Schneider Electric TeSys CA2SK Mini Control Relays
Schneider Electric TeSys CA2SK Mini Control Relays are 690V compact control relays for industrial and general-purpose switching applications. Schneider Electric CA2SK Mini Control Relays are 27mm wide and are mounted on a 35mm rail. The Mini Control Relays with Alternating Contacts are 45mm wide and are connected by screw clamp terminals. This 10A series features a mechanical durability of 10 million cycles.Features
- Mini Control Relays with alternating contacts
- 45mm width
- Fixing by diameter 4 screws
- Connection by screw clamp terminals
- Cannot be fitted with a front-mounted auxiliary contact block
- Cannot be fitted with coil suppressor module
- Mini Control Relays
- 27mm width
- 35mm rail mounting
- Connection by screw clamp terminals
Applications
- Industrial automation
- Motor control
- Lighting control
- General-purpose switching
Specifications
- 690V, 400Hz rated operational voltage
- 10A contact current rating
- 50Hz/60Hz AC control circuit type
- 10 million cycles mechanical durability
- 1200 cycles/h maximum operating rate
Additional Resources
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-06-18