Schneider Electric Modicon Power Supplies for Industrial Use

Schneider Electric Modicon Power Supplies include Modular, Optimum, and Universal regulated switch mode power supplies designed to provide the DC voltage necessary for electrical equipment. Schneider Electric Modicon Power Supplies are designed for applications ranging from simple machine control to complex systems requiring status contacts and battery backup options. Modicon switch mode power supplies (SMPS) provide direct current voltage. SMPS is ideal for supplying the DC voltage necessary for automation equipment designed for industrial, commercial, and residential applications, such as conveying, packaging, control, food and beverage, mining, oil and gas, and water.

Modular and Optimum power supplies stand out for the products' extreme compactness. These power supplies conform to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2/No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized. The Acti9 iC60 range of Miniature Circuit Breakers is recommended for protection. Modular and Optimum power supplies come equipped with a front-face LED indicating the presence of DC output voltage and a QR code for access to up-to-date technical documentation. Thanks to modular/compact housing, these power supplies can be installed in enclosures or industrial panels by clipping on an omega (DIN) rail.


Wide operating range universal power supplies integrate additional functions and offer additional user services with ingenuity utilizing function modules. These power supplies conform to UL 508, CSA C22.2 No 60950-1 standards. The thermal-magnetic circuit breakers are recommended for protection. These DIN rail power supplies are equipped with an LED diagnostics indicator available in the front for troubleshooting instantly.

Features

  • Universal power supplies for networks single/3-phase 100V to 500V
    • 24V and 5V to 15V by converter modules, 48V/72W to 960W output voltage
    • Integrated energy reserve
    • 6x product references from 3A to 40A
    • Fixing on omega rail
    • Advanced diagnostics by LED and relay contact
    • Integrated anti-harmonics filter
    • Function modules to respond to problems of network cuts, 24VDC circuit overloads, and availability
  • Modular and optimum power supplies for 100V to 240V single-phase networks
    • 5V, 12V, 24V, 48V/-7W to 145W output voltage
    • Highly compact size
    • Wide voltage range
    • Fixing by screw or on an omega rail

Applications

  • Automotive
  • Material handling
  • Consumer packaged goods
  • Packaging
  • Material working
  • Hoisting
  • Pumping and HVAC
  • Water/wastewater
Yayınlandı: 2023-07-26 | Güncellenmiş: 2024-08-09