Schneider Electric Harmony SSP1 Smart Diagnostic Solid-State Relays
Schneider Electric Harmony SSP1 Solid-State Relays (SSRs) offer an embedded smart diagnostic feature that allows users to respond immediately to abnormalities. LED indicators and alarm output help users with the diagnosis. The debugging test button provides easier testing and commissioning. Schneider Electric Harmony SSP1 Smart Diagnostic SSRs provide IP20 protection, and the telescopic screw terminals offer faster installation and secure tightening. These relays are ideal for food, beverage, and control applications.Features
- Smart diagnostic function
- Allows users to respond immediately to abnormalities
- Load LED indication
- Signal alarm output
- Debugging test button for easier testing and commissioning
- Easy installation
- IP20 protection
- Telescopic screw terminals provide faster installation and secured tightening
- High efficiency of heat sinking
Applications
- Food and beverage
- Packaging control
- Material handling control
- HVAC control
- Lighting control
Videos
Yayınlandı: 2020-11-20
| Güncellenmiş: 2025-07-14