Schneider Electric GP2E Easy TeSys™ Thermal Magnetic Circuit Breakers
Schneider Electric GP2E Easy TeSys™ Thermal Magnetic Circuit Breakers are 3-pole manual motor controllers (UL 60947)/motor circuit breakers (IEC 60947) that control and protect motors up to 32A (20HP/480VAC). The GP2E devices offer manual pushbutton control and motor protection with incorporated thermal-magnetic protection elements. These thermal-magnetic protection elements include a non-adjustable tripping threshold, automatic compensation for ambient temperature variations, and a graduated dial that displays the rated operational current. Easy TeSys manual motor controllers are easily mounted on the DIN rail or directly to the panel. The GP2E Easy TeSys™ devices are UL-approved as "Suitable as Motor Disconnect" and are ideal for use in disconnect applications as well as control and protection of motorsThese devices are ideal for use in motor control/protection, resistive load switching, and isolation applications. Easy TeSys GP2E manual motor controllers, together with DPER thermal overload relays and Easy TeSys 3-pole DPE Contactors, are designed to switch and protect the most common motor applications and are UL approved.
Features
- Compact 45mm width
- Adjustment motor full-load amp (FLA) dial setting (Ir)
- Start/stop pushbutton control
- Test button
- Ambient compensated
- Magnetic protection at 13x maximum dial setting
- Scannable QR code for easy access to documentation
- Panel/DIN rail mount
- Sealable settings cover
- IP20 finger-safe
- Includes marking plate
- Screw clamp terminal connection
- Attaches Easy TeSys DPE 3-pole contactor with accessory
Applications
- Motor control
- Motor protection
- Motor disconnect applications
Specifications
- 0.1A to 32A setting range
- Class 10 trip
- High-fault group motor short-circuit current ratings
- Up to 22kA, 480VAC maximum voltage with Easy TeSys DPE 3-pole contactor
- Up to 35kA, 480VAC maximum voltage without contactor (stand-alone)
- Temperature ranges
- -20°C to +60°C operating
- -40°C to +80°C storage
- +960°C flame resistance
- 2000m maximum operating altitude
- 1.7N.m tightening torque
- 18AWG to 8AWG range
- 690V rated operational voltage
- 690V rated insulation voltage
- 50Hz/60Hz rated operational frequency
- 6kV rated impulse withstand voltage
- 2.5W total dissipated power per pole
- 100,000 mechanical and electrical durability
- 1.5A to 416A magnetic tripping current (±20%)
Yayınlandı: 2021-07-21
| Güncellenmiş: 2024-08-09