Schneider Electric Harmony® XVU 60mm Modular Tower Signaling Lights

Schneider Electric Harmony® XVU 60mm Modular Tower Signaling Lights provide a long-distance indication of machine operation status or sequences using lights and buzzers. Control the color configuration, flash rate, pattern, and rotation for tailored signaling. LEDs increase brightness and attention while extending the life of the tower light. Pre-wired and assembled devices simplify and reduce installation time. The tower lights are available in various sizes, colors (black or silver), and mounting bases - making them an ideal solution for many industrial environments.

Multicolor LED units are available in six colors (red, green, blue, yellow, orange, and white) with steady or two-speed patterns of flashing, blinking, or rotation. The Schneider Electric Harmony® XVU 60mm modular tower signaling lights deliver 360° visibility, true color (the same light/bulb color), and low power consumption with a small diameter suitable for small equipment in industrial automation/control applications.

These signaling devices provide operators with reliable status indication/voice guidance to faults, enabling them to rectify problems quickly. Attaching a small industrial signal light can make all the difference in worker safety and protect operators working in hazardous areas or with heavy machinery. An energy-efficient design assists in keeping power consumption to a minimum, while high-durability indicator lights are prepared for shocks, vibration, and corrosion resistance.

Features

  • Light modules
    • Optimize visualization in your plant with modular pilot lights
    • Ultra bright, long-life LED
    • 360° visibility
    • True color, light/bulb are the same color
    • Low power consumption
    • Multicolor LED units are available in six colors: red, green, blue, yellow, orange, and white
    • Seven light pattern options: steady, flashing (two speeds), blinking (two speeds), rotating (two speeds)
    • Voice module
  • Flexible
    • Voice module, create your own sound or record verbal message
    • Flex (foldable) mounting unit
    • Wall, pole, or direct mounting
    • Modular components are easily assembled
    • Adjustable pole length from 210mm to 385mm
  • Improves inventory management
    • Easy to select and order
    • Same light and sound modules for AC and DC power
  • Aesthetics
    • Black or silver body color
    • Reduced diameter suitable for small equipment
  • Benefits
    • Sound module allows users to record different sounds or verbal messages for each of the different light modules in a tower light, for enhanced communication
    • All light and sound modules are 24V, reducing inventory
    • Multiple mounting methods allow a wider variety of installation options
    • Multi-color light modules and pulse signal light modules allow users more options to customize devices

Applications

  • Automotive
  • Material handling
  • Packaging
  • Machine tools
  • Assembly stations
  • Conveyors

Videos

Yayınlandı: 2022-10-06 | Güncellenmiş: 2024-08-09