Schurter 5707 Front Side Mount Power Entry Modules

Schurter 5707 Front Side Mount Power Entry Modules are panel mounted modules that screw-on from the front or rear side and include sealing screws. Schurter 5707 features appliance inlet protection class I or II, line filter in standard and medical versions, a fuse holder for fuse-links 5 x 20mm, and IP65 protection.

Features

  • Robust design for applications in rough environments
  • All single elements are pre-wired
  • Slotted, screw-type fuse carrier
  • Fuse holder meets requirements of medical standard IEC/EN 60601-1
  • EMC-shield
  • Suitable for use in equipment according to IEC/UL 60950
  • Suitable for use in medical equipment according to IEC/UL 60601-1

Videos

Associated Product

Associated Cord Sets

Yayınlandı: 2014-06-06 | Güncellenmiş: 2024-03-05