ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters

ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters is a solution dedicated to gas meters and is suitable for water meters as well. The system is made of four major blocks: supervisor, front-end, post-processing, and interface. The supervisor manages all tasks and is the master of the whole system, making the AS6040 autonomous. The front-end integrates a high-voltage driver, an integrated PGA and an offset-stabilized comparator in the receive path, a precision TDC for the time-of-flight measurement, amplitude measurement as well as an RDC unit for temperature measurement.

Features

  • High performance + ultra-low-power 32-bit CPU
  • 120 x 32-bit NVRAM (non-volatile RAM) for user firmware parameter and data
  • 3968 x 8-bit NVRAM (non-volatile RAM) for user firmware program code
  • 4k x 8-bit ROM for system task code and special flow library code
  • 50kHz to 1MHz at 6V to 17V drive voltage, generated from battery supply
  • Integrated PGA, gain 2 to 200
  • First hit level and phase detection
  • Amplitude measurement
  • Up to 31 zero-crossing measurements
  • Precision time-to-digital converter and low-noise front-end with < 50ps single shot with good 1MHz transducers on a DN20
  • Ultra-low power consumption
  • SPI serial interface

Applications

  • Residential gas meters
  • Industrial gas meters
  • Clamp-on water meters
  • Volume counters

Videos

Block Diagram

ScioSense AS6040 Ultrasonic Flow Meter for Gas Meters
Yayınlandı: 2021-04-12 | Güncellenmiş: 2022-05-06