SECO CQ7-A42 Qseven® Rev. 2.0 Carrier Board
SECO CQ7-A42 Qseven® Carrier Board is a 3.5” form factor carrier board for Qseven® Rev.2.0 compliant modules. This carrier board is connectivity-oriented and features multiport video interfaces and embedded industrial interfaces. The CQ7-A42 carrier board from SECO comes with a SATA connector with an HDD power connector, an mSATA slot, and a microSD slot on a combo microSD and SIM connector. This carrier board incorporates up to 2 Gigabit Ethernet connectors and operates in the industrial temperature range.Features
- Supported Modules
- Qseven Rev. 2.0 compliant modules
- Mass Storage interfaces
- 1x S-ATA connector with HDD Power connector
- 1x mSATA Slot
- microSD Slot on combo microSD + SIM connector
- Video Interfaces
- LVDS Dual Channel 24-bit + backlight connectors or 2 x eDP connectors
- Multimode Display Port or HDMI Connector
- Audio
- Audio interface on internal pin header
- USB
- 1x USB3.0 Host port on type-A socket
- 2x USB2.0 Host ports on double Type-A sockets
- 2x USB2.0 Host ports on internal pin header
- 1x USB 2.0 OTG port on micro-AB socket (USB port shared with miniPCI-e slot)
- Optional Debug USB port on mini-B socket
- PCI Express
- miniPCI-e slot Full/Half Size, combined with SIM card slot
- Networking
- Up to 2x Gigabit Ethernet connections (the second one needs a second PCI-e lane coming from the Qseven module)
- Serial Ports
- 4-wires RS-232/RS-422/RS-485 configurable serial port on DB9 male connector
- Optional 2x RS-232 Full-modem serial ports on internal header (needs LPC interface from Qseven module)
- CAN interface on PCB terminal block
- Other Interfaces
- SPI internal pin header
- LPC Bus internal pin header
- SM Bus / I2C GPIO expander, makes available 16 x GPIOs on internal pin header Front Panel Header
- 1x 28 pin connector for additional features (I2C, ACPI signals, SM Bus, WatchDog, Thermal Management)
- +12V Tachometric FAN connector
- Debug Interfaces
- Optional Debug USB port on miniB socket
- Optional MFG connector for JTAG programming of Qseven ® module
- Coin cell battery Holder for CMOS and RTC
- Power supply voltage
- +12V DC Mini-fit Standard ATX power connector
- Operating temperature
- -40°C to +85°C (industrial temperature range)
- Dimensions
- 146mm x 102mm (5.75" x 4.02")
Block Diagram
Yayınlandı: 2020-05-18
| Güncellenmiş: 2024-11-18