SECO SENSE-D01 Sensor to Cloud

SECO SENSE-D01 Sensor to Cloud is an embedded board designed to quickly and easily add Wi-Fi® and BLUETOOTH®/BLE connectivity to IoT applications, such as low-power sensor networks. SENSE-D01 is powered by the Espressif Systems ESP32-D0WDQ6 Wi-Fi/BT/BLE SoC (System-on-a-Chip) equipped with ultra-low power, dual-core 240MHz processor, 4MB SPI Flash, and 8MB SPI Pseudo-Static RAM (PSRAM).

The SECO SENSE-D01 features a wide range of peripherals, including a CAN Bus, UART, ADC and DAC, and 8 GPIO. A MicroSD slot provides external storage and three onboard LEDs provide status information. The SENSE-D01 is suitable for both consumer IoT and industrial applications, due to its rich connectivity, industrial-grade components, and its ability to accept supply voltages from +9V to 24VDC

The SENSE-D01 is designed to run Micro EDGEHOG OS, a real-time operating system for IoT-powered microcontrollers based on FreeRTOS. The SENSE-D01 can also adapt to existing software solutions, tools, and programming environments, such as MicroPython, Arduino (C++), ESP-IDF (Espressif IoT Development Framework), Zephyr Project (scalable RTOS), Mongoose OS, and others. EDGEHOG, SECO’s IoT Service platform, is also available for use, with a Device Manager and support for OTA (Over-the-Air) updates.

Features

  • Processor
    • ESP32-DOWDQ6 Processor, Dual-Core Xtensa® 32-bit LX6 Microprocessor
  • Peripherals
    • Expansion 10-/11-pin PCB terminal block #1
      • Up to 9x digital GPIOs, 5x managed in ultra-low power states)
      • Up to 5x analog inputs
      • Up to 2x DAC outputs
      • SPI interface
    • Expansion 8-pin PCB terminal block #2
      • Up to 6x digital GPIOs, all managed in ultra-low power states
      • Up to 6x analog inputs
      • Up to 6x capacitive sensing GPIOs
      • SPI
      • JTAG interface
      • SD Host interface
      • SD Slave interface
      • 3x Pushbuttons
      • Green LED for Power On signaling
      • Blue LED for EDGEHOG network connection signaling
      • Yellow LED for Wi-Fi/Bluetooth activity or another signal
  • Networking
    • Embedded Wi-Fi (802.11 b/g/n)
    • Bluetooth 4.2/BT LE module with PCB antenna
  • Memory
    • Internal 520KB SRAM
    • 16KB SRAM in RTC
  • Mass storage
    • 4MB SPI Flash
    • 8MB PSRAM
    • microSD slot
  • Serial Ports
    • Optional 4-wire TTL port on 5-pin dedicated PCB terminal block
  • CAN
    • Optional CAN port on 3-pin dedicated PCB terminal block
  • Power supply
    • PCB terminal block
    • 9V to 24VDC
  • -40°C to +85°C industrial operating temperature range
  • 40mm x 80mm form factor

Applications

  • Low-power sensor networks
  • Industrial and consumer IoT

Block Diagram

SECO SENSE-D01 Sensor to Cloud
Yayınlandı: 2021-06-03 | Güncellenmiş: 2022-03-11