Seeed Studio 5" 800x480 Capacitive TouchScreen

Seeed Studio 5" 800x480 Capacitive TouchScreen is an HDMI monitor with a capacitive touch screen and is driver-free. The Seeed Studio screen has been tested on the Raspberry Pi, Beagle Bone Black, Windows 10, and Macbook Pro. The screen is plug-and-play with these platforms. All that is needed is to adjust the resolution (on Raspberry Pi). 

The touchscreen supports 800x480 resolution, and the capacitive touch function gives full control over any device. The touchscreen is driver-free due to built-in EDID device information, so it's very easy to let the equipment correctly identify the touch screen. 

The Capacitive USB touch screen can support functions of the right mouse button and drag and drop and also support multipoint touch, a maximum of 10 points (only test in Windows 10).

Features

  • Resolution up to 800x480
  • USB Capacitive touch control
  • Free-driver, Plug and Play
  • Supports Raspbian, Ubuntu Mate, NOOBS with RaspberryPi
  • Supports Debian, Angstrom with BeagleBone
  • Supports Windows/Ubuntu/Mac with PC
  • Supports Intel-Processor Base MiniPC
  • ULP (Ultra Low Power) consumption backlight
Yayınlandı: 2019-07-17 | Güncellenmiş: 2023-12-21