Seeed Studio Eagleye 530s

Seeed Studio Eagleye 530s is a high-performance, cost-effective, pre-tested, and production-ready development kit incorporating the Samsung ARTIK™ 530s module. This development kit is designed to help develop products and services for the Samsung ARTIK Internet of Things (IoT) platform. The ARTIK 530s is a 1GB System-on-Module (SoM) with a Quad Core Cortex® A9, 4GB flash memory, hardware-based security features, and Linux OS. The Samsung ARTIK is a pre-integrated IoT platform consisting of cloud services, enterprise-grade modules, and end-to-end security for the design and development of robust IoT solutions. The Eagleye 530s includes a 40-pin GPIO and accessory interface to support Wi-Fi® 802.11 a/b/g/n, BLUETOOTH® BLE 4.2 802.15.4, Ethernet 10/100/1000, and ZigBee/Thread. This 530s development kit supports MIPI camera interface, full HDMI, video, and audio media. Typical applications include off-the-shelf sensors, voice recognition, relays, cellular connectivity, GPS, and feature-rich production-ready products.

Features

  • Powered by Samsung ARTIK IoT platform
  • Incorporates ARTIK 530s 1GB SoM, a Quad Core Cortex A9 running @ 1.2GHz
  • Includes 40-pin GPIO and accessory interface
  • Supports Micro SD, Ethernet 10/100/1000, Wi-Fi 802.11 a/b/g/n, BLUETOOTH BLE 4.2 802.15.4, ZigBee/Thread, full HDMI, MIPI camera interface, and video and audio media

Applications

  • Off-the-shelf sensors
  • Voice recognition
  • Relays
  • GPS
  • Cellular connectivity

Block Diagram

Block Diagram - Seeed Studio Eagleye 530s
Yayınlandı: 2018-04-19 | Güncellenmiş: 2022-12-07