Seeed Studio Jetson Mate Carrier Board & Cooling Fan
Seeed Studio Jetson Mate Carrier Board is designed to install up to 4 NVIDIA® Jetson Nano/NX System-on-Modules (SoMs). The carrier board features an onboard 5-port Gigabit switch that enables the 4 SoMs to communicate with each other. A Jetson cluster can be built with one 65W PD power adapter, a 90W 2-port PD charger for Jetson NX SoMs, and one Ethernet cable. The Jetson Mate cooling fan is a kit that also comes with one Jetson Mate and one Jetson Mate case. This carrier board is used in applications such as GPU server, homelab, and GPU cluster.Features
- Easy to build and configure
- Powerful and compact
- Can install up to 4 NVIDIA Jetson Nano / NX SoMs
- Onboard 5-port Gigabit switch for the SoMs to communicate with each other
Applications
- GPU server
- Homelab
- GPU cluster
Hardware Overview
USB Mounting Guide
Videos
Yayınlandı: 2021-05-04
| Güncellenmiş: 2022-03-11