Seeed Studio NVIDIA® Jetson Orin™ NX Modules

Seeed Studio NVIDIA® Jetson Orin™ NX Modules deliver up to 100 TOPS of AI performance in a small Jetson form factor, with power configurable between 10W and 25W. These modules are available in 16GB and 8GB versions with operation from -25°C to +105°C. The NVIDIA Jetson Orin NX Modules provide up to 3X the performance of Jetson AGX Xavier and up to 5X the performance of Jetson Xavier NX.

Features

  • AI performance
    • Up to 100x (Sparse) INT8 TOPs and 50x (Dense) INT8 TOPs for the 16GB version
    • Up to 70x (Sparse) INT8 TOPs and 35x (Dense) INT8 TOPs for the 8GB version
  • Ampere GPU
    • 1024x NVIDIA® CUDA® cores
    • 32x Tensor cores
    • End-to-end lossless compression
    • Tile Caching
    • OpenGL® 4.6
    • OpenGL ES 3.2
    • Vulkan™ 1.1◊
    • CUDA 10
    • Maximum operating frequency
      • 918MHz for the 16GB version
      • 765MHz for the 8GB version
  • Deep learning accelerator
    • 16GB version
      • 2x NVDLA
      • 614MHz maximum operating frequency
      • 20x TOPS each (Sparse INT8)
    • 8GB version
      • 1x NVDLA
      • 610MHz maximum operating frequency
      • 20x TOPs (Sparse INT8)
  • Arm Cortex-A78AE CPU
    • 8-core (ONX 16GB) or 6-core (ONX 8GB) Cortex A78AE Armv8.2 (64-bit) heterogeneous multi-processing (HMP) CPU architecture
    • 2x clusters (4x 256KB L2 +2MB L3) + 4MB LLC
    • L3 Cache with 4MB (shared across all clusters)
    • 2GHz maximum CPU operating frequency
  • Audio
    • Dedicated programmable audio processor
    • Arm Cortex A9 with NEON | PDM in/out
    • Industry-standard High-Definition Audio (HDA) controller provides a multi-channel audio path to the HDMI interface
  • Memory
    • 16GB 128-bit LPDDR5 DRAM for the 16GB version
    • 8GB 128-bit LPDDR5 DRAM for the 8GB version
    • Secure external memory access using TrustZone® technology
    • System MMU
    • 3200MHz maximum operating frequency
  • Networking
    • 10/100/1000 BASE-T Ethernet
    • Media Access Controller (MAC)
  • Imaging
    • 8x lanes MIPI CSI-2
    • D-PHY 2.1 (20Gbps)
  • Display controller
    • 1x shared HDMI 2.1, eDP 1.4, VESA DisplayPort 1.4a HBR3
    • Maximum Pixel Clock at 1080MHz, up to 7680x4320 at 30Hz
  • Multi-stream HD video and JPEG
    • Video decode, H.265 (HEVC), H.264, VP9, and AV1 supported standards
      • 1x8K30 (H.265)
      • 2x4K60 (H.265)
      • 4x4K30 (H.265)
      • 9x1080p60 (H.265)
      • 18x1080p30 (H.265)
    • Video encode, H.265 (HEVC), H.264, and AV1 supported standards
      • 1x4K60 (H.265)
      • 3x4K30 (H.265)
      • 6x1080p60 (H.265)
      • 12x1080p30 (H.265)
  • Peripheral interfaces
    • xHCI host controller with integrated PHY (up to) 3x USB 3.2, 3x USB 2.0
    • 3x1 (or 1x2 + 1x1) + 1x4 (GEN4) PCIe
    • 3x UART
    • 2x SPI
    • 4x I2C
    • 1x CAN
    • DMIC
    • DSPK
    • 2x I2S
    • 15x GPIOs
  • Storage
    • Supports External Storage (NVMe) through PCIe:
      • PCIE0, x4 (Orin UPHY0 Lanes [7:4]), C4
      • PCIE2, x2 (Orin UPHY2 Lanes 1:0]), C7
      • PCIE2, x1 (Orin UPHY2 L0), C7
      • PCIE3, x1 (Orin UPHY2 L1), C
    • SSD through USB 3.2: USB 3.2 Port 0, 1, or 2
  • 260-pin SO-DIMM connector

Applications

  • Robotics
  • Edge AI

Specifications

  • 69.6mm x 45mm in dimension
  • Power ratings
    • 10W/15W/25W for the 16GB version
    • 10W/15W/20W for the 8GB version
  • 5V to 20V supported power input range
  • -25°C to +105°C operating junction temperature range
  • +99°C maximum orin SoC operating/slowdown temperature
Yayınlandı: 2023-05-24 | Güncellenmiş: 2024-05-23