Seeed Studio reComputer J401 Carrier Boards

Seeed Studio reComputer J401 Carrier Boards are high-performance, powerful extension boards that support NVIDIA Jetson Orin NX/Orin Nano modules. The carrier boards feature 1x GbE port, 1x CAN for data transfer, M.2 Key M for SSD, M.2 Key E for Wi-Fi® / BLUETOOTH®, 2x CSI, and 1x HDMI for high-quality video capture and display. The boards also have  4x USB 3.2 ports, a fan, RTC, and a flexible 9V to 19V power supply. These features make the reComputer J401 Carrier Boards reliable for various industrial automation systems, building powerful AI applications.

Features

  • Supports the NVIDIA Jetson Orin NX/Orin Nano module, leveraging powerful computing power to take on tough tasks with ease
  • Versatile connectivity
    • 1x Gigabit Ethernet port for networking
    • 4x USB 3.2 Type-A (10Gbps) ports
    • 1x USB2.0 Type-C port
    • 1x CAN connector for fast data transfer
  • Flexible storage and wireless expansion, mounts with 1x M.2 Key M 2280 and 1x M.2 Key E slots, offering ample space for flexible storage and wireless connectivity expansion
  • Advanced peripherals supported
    •  2x assembled 15-pin CSI camera connector
    • 1x HDMI 2.1
    • 1x fan
    • 1x RTC for multiple peripherals
  • Wide 9VDC to 19VDC input range, provides flexibility in power supply options
  • Power adapter included with the 102110769

Applications

  • Industrial automation systems
  • Robotics and autonomous vehicles
  • Video processing and analytics
  • Medical imaging and diagnostics
  • Gaming and multimedia
  • Digital signage and advertising displays
  • Scientific and engineering simulations and modeling

Hardware Overview

Seeed Studio reComputer J401 Carrier Boards
Yayınlandı: 2023-10-31 | Güncellenmiş: 2023-11-05