Seeed Studio reServer Industrial Fanless AI-Enabled NVR Servers
Seeed Studio reServer Industrial Fanless AI-Enabled Network Video Recorder (NVR) Servers are powerful edge inference servers for intelligent video analytics. reServer Industrial devices allow effortless legacy camera upgrades and perform on-site video analytics tasks, reducing the need for constant human monitoring. Powered by an NVIDIA Jetson Orin processor, the servers deliver 20 TOPS to 100 TOPS of AI performance and process multiple video streams in real-time. The reServers enable the application of high-performance filters for critical insights across vast video footage. With two 2.5" hard drive bays, the Seeed Studio reServer Industrial provides ample storage capacity, ensuring users have the space to expand data requirements.Features
- Fanless compact AI-enabled NVR server with wider temperature support -20°C to +60°C with 0.7m/s airflow
- Multi-stream processing
- 5GbE RJ45 (4GbE for 802.3af PSE)
- Support multiple 4K steams with real-time processing of complex tasks
- Expandable storage
- 2x drive bays to support 2.5" SATA HDD/SSD
- 1x M.2 2280 M key socket for NVMe SSD
- Hybrid connectivity, supports 5G/4G/LTE/LoRaWAN® (module optional) with 1x Nano SIM card slot
- Designed for industrial interfaces
- 1x COM (RS232/422/485)
- 4x DI/DO
- 1x CAN
- 4x USB3.1
- 1x TPM2.0 (module optional)
- RoHS compliant
Applications
- Existing cameras
- Video Management Systems (VMS)
Specifications
- NVIDIA Jetson module options
- 8GB or 16GB Orin NX
- 4GB or 8GB Orin Nano
- 20 TOPS, 40 TOPS, 70 TOPS, or 100 TOPS AI performance options
- I/O
- Ethernet
- 1x LAN0 RJ45 GbE (10/100/1000Mbps)
- 4x LAN RJ45 GbE PoE (PSE 802.3 at 15W, 10/100/1000Mbps)
- 4x USB3.1, 1x USB2.0 Type-C (device mode), 1x USB2.0 Type-C for debug UART and RP2040
- 4x DI, 4x DO, 3x GND_DI, 2x GND_DO, 1x GND_ISO, 1x CAN
- 1x DB9 (RS232/RS422/RS485) COM
- 2x drive bays to support 2.5" SATA HDD/SSD (SATA III 6.0Gbps)
- 1x nano SIM card slot
- Reset and recovery buttons
- Ethernet
- Expansion
- Mini PCIe for LoRaWAN®/4G/series wireless (module optional)
- M.2 Key B (3042/3052) support 4G/5G (module optional)
- Fanless, passive heatsink, 1x fan connectors (5V PWM)
- 1x TPM 2.0 connector (module optional)1x RTC socket (CR1220 included), 1x RTC 2-pin
- Power
- 12VDC to 36VDC power supply, 2-pin terminal block
- 24V/5A power adapter (without power cord)
- Mechanical
- 194.33mm x 187mm x 95.5mm in dimension (WxDxH)
- Desk, DIN rail, or VESA installation options
- Pre-installed Jetpack 5.1.1 (provides Linux OS with board support package)
- 2-year warranty
Components
- 1x reServer Industrial
- 1x DIN rail bracket
- 10x bracket screws
- 1x 16-pin terminal block for DIO
- 1x 24V/5A power adapter (without power cord)
- 1x 2-pin terminal block power connector
Full System Overview
Carrier Board Overview
Yayınlandı: 2023-11-02
| Güncellenmiş: 2023-12-21