Seeed Studio Seeeduino Crypto Board

Seeed Studio Seeeduino Crypto Board is based on the high-performance ATmega4809 and Microchip ECC608 crypto chip. This ECC608 crypto chip helps in encrypted communication such as I2C encryption. The Seeeduino crypto board comes with 6 analog input pins, 14 digital I/O, 2 Grove I2C ports, and 1 Grove UART port. This board features type C power supply and data transmit.

Features

  • Helps in encryption
  • Based on the ATmega4809 microcontroller
  • Incorporates ECC608 high-security encryption chip:
    • Supports SHA-256 and HMAC hash / AES-128
  • 6 analog input pins
  • 14 digital I/O pins (includes 5 for PWM output)

Specifications

  • Peripheral interface:
    • 2 Grove I2C ports
    • 1 Grove UART port
    • 1 ICSP interface
    • 1 USB type C data port
  • 5V USB type C power supply
  • 8V to 15V jack input voltage range
  • 16MHz clock speed
  • I/O resource:
    • 6 analog input channels
    • 14 digital I/O pins
    • 5 PWM channels

Board Overview

Seeed Studio Seeeduino Crypto Board
Yayınlandı: 2020-01-08 | Güncellenmiş: 2022-09-07