Seeed Studio Seeeduino XIAO (Pre-Soldered) Board
Seeed Studio Seeeduino XIAO (Pre-Soldered) Board evaluates Arduino microcontroller that is embedded with the SAMD21 microchip. This expansion board features ARM® Cortex®-M0+ 32bit 48MHz microcontroller with 256KB flash and 32KB SRAM. The XIAO pre-soldered board is compatible with Arduino IDE, breadboard-friendly, and include power pads for the battery power supply. Typical applications include wearable devices, rapid prototyping, DIY keyboard, and USB development.Features
- ARM Cortex-M0+ CPU(SAMD21G18) running at up to 48MHz
- 256KB Flash and 32KB SRAM storage
- 14 GPIO PINs,11 analog PINs, 11 digital PINs, and 1 DAC output Pin
- 1 I2C interface,1 UART interface, and 1 SPI interface
- Power supply and downloading interface: USB Type-C interface
- 1 user LED, 1 power LED, and two LEDs for serial port downloading
- Two reset button short connect to reset
- Power Pads For the battery power supply
- Compatible with Arduino IDE
- Projection cover for protecting the circuit
- Breadboard-friendly
Applications
- Wearable devices
- Rapid prototyping (directly attached to the expanded PCB as a minimal system)
- Perfect for all the projects that need mini Arduino
- DIY keyboard
- USB development (USB to multi-channel TTL/USB host mode, etc.)
- A scenario where they need to read multiple mock values The DAC output
Pin Out Diagram
Videos
Additional Resource
Yayınlandı: 2021-01-28
| Güncellenmiş: 2023-05-19