Seeed Studio SenseCAP LoRa Soil Moisture & Temperature Sensor

Seeed Studio SenseCAP LoRa Soil Moisture and Temperature Sensor is designed to interface with the SenseCAP LoRaWAN® Sensor Network. SenseCAP Sensors support the LoRaWAN protocol Class A, with a communication range of up to 10km, depending on the environment. These devices feature a tough, IP66-rated enclosure, suitable for outdoor conditions, and include a high-capacity battery that lasts up to 3 years (uploading data once per hour).

Features

  • Soil Temperature
    • Range: -30℃ to +70℃
    • Accuracy: ±0.2℃
    • Resolution: 0.01℃
  • Soil Moisture
    • Range: 0% to 100% saturation
    • Accuracy: ±2% [0% to 50% (m3/m3)]
    • Resolution: 0.01% (m3/m3)
  • General Parameters
    • Microcontroller: Ultra-low-power MCU
    • Protocol: Based on LoRaWAN v1.0.2
    • LoRa Channel Plan Options
      • EU868 (Europe): 863MHz to 870MHz
      • US915 (United States): 902MHz to 928MHz
    • LoRa Power Output: 16dBm (EIRP)
    • Sensitivity
      • 868MHz: -137.5dBm (SF12, BW125KHz)
      • 915MHz: -136.5dBm (SF12, BW125KHz)
    • Current Consumption
      • Sleep Mode: 5μA
      • Active Mode: 120mA
    • Communication Distance: 2km to 10km (dependent on antenna and environment)
    • Battery Life: ≥3 years with hourly data upload
    • Battery Voltage: 3.6V
    • Battery Capacity: 19Ah (Non-rechargeable)
    • IP Rating: IP66
    • UV Resistance: UL746C F1
    • Enclosure Material: PC
    • Operating Temperature: -40℃ to +85℃
    • Operating Humidity: 0% to 100% RH non-condensing
    • Device Weight: 415g

Applications

  • Smart Agriculture
  • Smart Cities
  • Smart Buildings
  • Smart Industry
  • Environmental Monitoring
  • Other Wireless Sensing Applications

Dimensions

Mechanical Drawing - Seeed Studio SenseCAP LoRa Soil Moisture & Temperature Sensor
Yayınlandı: 2020-01-06 | Güncellenmiş: 2022-03-10