Seeed Studio Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

If there's no Grove connector on board, a Grove Expansion Board can be added to attach the Grove modules. The Grove Expansion Board provides the processing power, and the modules offer the input sensors and output actuators of the system. There are many Grove Expansion Boards for different platforms, including Arduino UNO, Particle Phone, BeagleBone board, and more.

Features

  • Easy-to-use modular prototyping system
  • Modules type available include basic input and output, display, motion detection, communication, environmental sensing, robotics, and more
  • Standardized connections
  • Compatible with a wide range of development tools

Videos

Yayınlandı: 2015-10-06 | Güncellenmiş: 2023-02-16