Seeed Studio MR60BHA2 Sensor Kit

Seeed Studio MR60BHA2 Sensor Kit is based on a 60GHz mmWave technology, which offers reliable breathing, heartbeat detection, and human presence detection. This sensor kit features light-level sensing, an RGB LED for interaction, and support for extended sensors/actuators. The MR60BHA2 sensor kit provides next-level sensing for more responsive automation. This kit comes with pre-flashed ESPHome firmware and wireless connectivity via Wi-Fi®, Bluetooth Low Energy (BLE), Zigbee, and Thread. The advanced mmWave sensor module for XIAO is designed to provide cutting-edge monitoring solutions for both fall detection and heartbeat monitoring. The MR60BHA2 kit is suitable for healthcare monitoring, security systems, elderly care, and smart home automation.

Features

  • Advanced mmWave sensing for breathing, heartbeat, and human presence detection
  • Powered by ESP32 and ESPHome and no-code integration with home assistant
  • Heartbeat detection module:
  • Sensitive heartbeat monitoring:
    • Detects heartbeats from up to 1.5 meters
  • Static presence detection:
    • Monitors stationary individuals up to 6 meters away
  • Expandable connectivity:
    • Includes Grove GPIO ports for adding additional sensors and modules
  • Ambient light sensing for responsive automation
  • Customizable interaction
  • Extended sensing or automation with Grove
  • Open source 3D printed enclosure
  • Open for customization

Applications

  • Security systems
  • Healthcare monitoring
  • Smart home automation
  • Elderly care

Specifications

  • Power consumption:
    • 0.5W standby mode
    • 0.8W activation mode
    • 1.4W work with Grove relay status
  • 2.54mm pin header spacing
  • 5V/1A input power supply

Hardware Overview

Seeed Studio MR60BHA2 Sensor Kit
Yayınlandı: 2025-04-02 | Güncellenmiş: 2025-04-15