Seeed Studio reComputer Industrial Fanless Edge AI Devices
Seeed Studio reComputer Industrial Fanless Edge AI Devices offer full systems, including NVIDIA® Jetson Xavier NX/Orin Nano/Orin NX modules. These devices combine the NVIDIA Ampere™ GPU architecture and 64-bit operating capability to provide 20 TOPS to 100 TOPS AI performance. The reComputer industrial edge AI devices come with pre-installed Jetpack 5.1 SDK, which includes NVIDIA technologies and CUDA-X accelerated libraries. These devices feature a passive heatsink and a fanless design. The fanless design with versatile mounting options enables deployment from -20°C to 60°C temperature range, which is ideal for harsh environments and heavy loads. The passive heatsink enables efficient cooling without a fan and reduces the risk of component failure due to dust or other contaminants.The reComputer industrial edge AI devices include industry interfaces such as RJ-45 GbE, RS-232/RS-422/RS-485, USB 3.2, DI/DO, CAN, and TPM2.0 (module optional). These reComputer devices consist of 1x reComputer industrial, 2x mounting bracket, 1x DIN rail bracket, 4x bracket screw, and 1x 16-pin terminal block for DIO. Other parts that come with reComputer devices are 1x 2-pin terminal block power connector and 1x 19V power adapter (power cord sold separately).
The reComputer industrial edge AI devices comply with FCC, CE, RoHS, and UKCA certifications. These devices are used in smart cities, security, industrial automation, smart factories, and medical imaging industries.
Features
- Fanless compact PC
- Designed for industrial interfaces
- Hybrid connectivity
- Desk, DIN rail, wall-mounting, and VESA mounting options
- Comply with FCC, CE, RoHS, and UKCA certifications
Specifications
- 20 TOPS to 100 TOPS AI performance
- 159mm x 155mm x 57mm dimensions
- -20°C to 60°C operating temperature range
- 3Grms vibration @5Hz to 500Hz, random, and 1hr/axis
Applications
- Video analytics:
- Object recognition
- Tracking
- Classification
- Natural Language Processing (NLP):
- Speech recognition
- Language translation
- Medical imaging
Additional Resources
Yayınlandı: 2023-07-20
| Güncellenmiş: 2023-08-24