Seeed Studio Wio Lite AI Single Board
Seeed Studio Wio Lite AI Single Board is a powerful AI vision development board based on the STM32H725AE chip. The STM32H725AE chip is an Arm® Cortex®-M7 32-bit 550MHz high-performance microprocessor. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and types.The Seeed Studio Wio Lite AI Single Board has 16MB SPI NOR flash, 8MB PSRAM, dual-band 2.4GHz/5GHz Wi-Fi, and BLUETOOTH® 5.1. The Wio Lite Board offers one 40-Pin FPC port for LCD RGB565 or RGB888 and one 24-Pin FPC port for a DCMI camera. These features and ports make the board a cost-effective solution for vision projects.
Features
- Based on STM32H725AE chip, an Arm® Cortex®-M7 32-bit 550MHz high-performance microprocessor
- 16MB SPI NOR flash and 8MB PSRAM
- Include a 40-Pin FPC port for LCD RGB565 or RGB888 and a 24-Pin FPC port for a DCMI camera
- Wireless connectivity with dual-band 2.4GHz/5GHz Wi-Fi and Bluetooth 5.1
- One USB Type-C for power supply and one micro-SD card slot for extra storage
- Provide software support for a quick start of vision projects
Applications
- Data collection device for machine learning
- Hand-held device IoT controller
- Education
- Motor drive and application control
- Alarm systems, video intercom, and HVAC
Overview
Yayınlandı: 2021-10-14
| Güncellenmiş: 2022-03-11