Seeed Studio XIAO ESP32C6 Microcontroller (MCU)

Seeed Studio XIAO ESP32C6 Microcontroller (MCU) is a cost-effective device based on Espressif’s ESP32-C6. This compact MCU excels in Matter-compliant smart home applications with support for various wireless connectivity (2.4GHz Wi-Fi 6, BLE 5.0, Zigbee®, and Thread). Designed with a thumb-size footprint and a single-sided mount of the XIAO Series, the MCU is perfect for space-limited projects. Encrypted on the chip, the XIAO ESP32C6 ensures a desired level of security, offering a streamlined development experience and swift market entry by integrating easily with major IoT Cloud platforms.

Features

  • Combines 2.4GHz Wi-Fi 6 (802.11ax), BLUETOOTH 5(LE), and IEEE 802.15.4 radio connectivity, allowing users to apply Thread and Zigbee protocols
  • Supports building Matter-compliant smart home projects thanks to the enhanced connectivity, achieving interoperability 
  • Powered by the ESP32-C6, which brings enhanced encrypted-on-chip security to smart home projects via secure boot, encryption, and Trusted Execution Environment (TEE)
  • Outstanding RF performance with an onboard antenna with up to 80m BLE/Wi-Fi range, while reserving an interface for an external UFL antenna
  • Leverages power consumption with 4x working modes, the lowest being 15μA in deep sleep mode, while also supporting lithium battery charge management
  • Incorporates two 32-bit RISC-V processors, with the high-performance processor running up to 160MHz, and a low-power processor clocking up to 20MHz
  • Classic XIAO designs in a thumb-size form factor of 21mm x 17.5mm, single-sided mount, making it perfect for space-limited projects such as wearables
  • -40°C to +85°C operating temperature range

Applications

  • Secure and connected smart homes
  • Space-limited and battery-powered wearables
  • Wireless IoT scenarios

Block Diagram

Block Diagram - Seeed Studio XIAO ESP32C6 Microcontroller (MCU)

Hardware Overview

Seeed Studio XIAO ESP32C6 Microcontroller (MCU)
Seeed Studio XIAO ESP32C6 Microcontroller (MCU)
Yayınlandı: 2024-05-23 | Güncellenmiş: 2024-06-13