Seeed Studio Wio Tracker 1110 Development Board

Seeed Studio Wio Tracker 1110 Development Board is based on the Wio-WM1110 Wireless Module and integrates a Semtech LR1110 LoRa® transceiver and a multi-purpose radio front-end for geolocation. The user-friendly, LoRa-based tracking development platform enhances tracking and environmental monitoring applications. With a compact size and rich Grove interfaces, the Wio Tracker 1110 board is conveniently equipped with onboard antennas for easy deployment. The device supports the Arduino development environment and LoRaWAN® protocol stack, making it ideal for tracking-related IoT projects.

Features

  • Powered by the Nordic nRF52840 and Semtech LR1110
  • Multi-protocols, including LoRa®, GNSS(GPS/BeiDou), BLUETOOTH, and Wi-Fi Sniffer
  • Onboard temperature sensor, humidity sensor, and 3-axis accelerometer for capturing a wide range of environmental and motion data
  • Supports over 300+ Grove sensors making it highly adaptable for different tracking and sensing requirements
  • Fully open source platform - leverage the extensive LR1110 and nRF52840 open-source ecosystem for infinite application possibilities
  • Arduino IDE compatibility allows easy programming and a familiar environment for developers

Specifications

  • LoRa and positioning (Semtech LR1110)
    • 863MHz to 928MHz frequency range
    • -141dBm to -125dBm sensitivity range
    • 20dBm maximum output
    • 2km to 10km range (depending on antenna and environment)
  • Built-in sensors
    • Temperature/Humidity sensor (SHT41)
      • -40°C to +125°C temperature range, 0.2°C accuracy
      • 0% to 100% Relative Humidity (RH) range, 1.8%RH accuracy
    • 3-axis accelerometer (LIS3DHTR)
      • ±2g, 4g, 8g, and 16g range
      • 0.5Hz to 625Hz bandwidth
      • 1000LSB to 83LSB sensitivity range (±2g to ±16g)
  • BLUETOOTH (Nordic nRF52840)
    • 1MB flash
    • 256KB RAM
    • 6dBm maximum output power
  • Voltage supplies
    • 3.3V for USB 2.0 Type-C
    • 4.5V battery connector
  • RFIO
    • 1x GNSS antenna connector
    • 1x LoRa antenna connector
  • 1x USB Type-C™
  • Grove interface
    • 1x ADC
    • 1x I2C
    • 1x UART
    • 3x digital

Hardware Overview

Seeed Studio Wio Tracker 1110 Development Board
Yayınlandı: 2023-11-01 | Güncellenmiş: 2023-12-05