SEGGER Microcontroller Flasher PRO XL (5.17.02)

SEGGER Microcontroller Flasher PRO XL (5.17.02) is a full-featured, in-circuit, and universal flash programming tool with an extra-large memory capacity. This In-system Programming (ISP) tool is used to program non-volatile memory devices from Arm®, Renesas RX, and Freescale PowerPC-based microcontrollers with on-chip or external flash memory. The Flasher PRO XL connects via USB, Ethernet, or an RS232 interface and can be used as a stand-alone JTAG/SWD programmer or controlled by a PC program. This Flasher comes with 20 pins 0.1" target ribbon cable, ethernet cable, RS232 cable (1:1) female/male, and USB cable.

The Flasher PRO XL is the storage extended version of the Flasher PRO with 2GB of onboard storage. This Flasher PRO XL is designed to program large images and/or hold multiple images for use during the production programming process. These can be systems running on Android, Linux, Windows IoT, or other large operating systems, as well as deeply embedded systems. The Flasher PRO XL supports a wide range of CPU cores and an even wider range of different devices from various vendors.

Features

  • High-speed programming
  • Control interfaces:
    • Ethernet, USB, and RS232
  • Built-in web and FTP servers
  • 2GB of integrated flash memory
  • Option of further memory expansion
  • Multiple status and control options
  • Reliability and longevity
  • Cross-platform: 
    • Includes setup and control software for Linux, macOS, and Windows
  • Large number of devices supported
  • Remote monitoring
  • Includes software and firmware updates
  • Flexible programming interface: 
    • Includes use on all target devices currently supported, and on any that will be added
  • No additional licenses required
    • No hidden costs
    • No future costs
  • Future Proof:
    • Software, firmware updates, and new flash loaders are free of charge

Specifications

  • Power supply:
    • USB powered, 500  mA if the target is powered by Flasher PRO
  • Interfaces:
    • USB host: USB 2.0 (High-Speed) and USB Type B
    • RS232 host: RS232 9-pin
    • Target interface: JTAG 20-pin (14-pin adapter available)
  • 50 MHz serial transfer rate between Flasher PRO and target (maximum target interface (JTAG))
  • 1.2V to 5 V supported target voltage range
  • Current drawn from target voltage sense pin (VTRef): <25 µA
  • 5°C to 60°C operating temperature range
  • 121 mm x 66 mm x 30 mm dimensions
  • 120g weight
  • Supported OS:
    • Microsoft Windows (x86/x64), Linux (x86/x64/Arm), or macOS (x86/Apple M1)

Package Content

SEGGER Microcontroller Flasher PRO XL (5.17.02)
Yayınlandı: 2021-06-23 | Güncellenmiş: 2022-03-11