Samsung Electro-Mechanics 0402, 1nF Automotive MLCCs

Samsung Electro-Mechanics (SEMCO) CL05C102JB51PNC 0402, 1nF Automotive Multilayer Ceramic Capacitors (MLCCs) are C0G, 1.0nF devices with an 0402 (1.0mm x 0.5mm) case size and a 50V rating. SEMCO ceramic and electrode material atomization and ultra-precise lamination allow these MLCCs to meet the needs for miniaturization, stability, and capacitance expansion. CL05C102JB51PNC capacitors are ideal for automotive advanced driver assistance systems (ADAS) and autonomous driving (AD).

Features

  • AEC-Q200 qualified
  • -55°C to +125°C operating temperature range
  • 50V rated voltage
  • 1.0nF capacitance
  • Mass production

Applications

  • Automotive
    • Advanced driver assistance systems (ADAS)
    • Autonomous driving (AD)

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics 0402, 1nF Automotive MLCCs
Yayınlandı: 2025-08-20 | Güncellenmiş: 2025-08-29