Samsung Electro-Mechanics 1206, 22µF Industrial High-Capacitance MLCCs
Samsung Electro-Mechanics CL31X226KAK6NWE 1206, 22µF Industrial High-Capacitance Multilayer Ceramic Capacitors (MLCCs) are 25V-rated MLCCs suitable for use with 12V systems for the memory lines of server and network equipment. The adoption of DDR5 memory modules featuring integrated voltage regulators means the power line connected to the DIMM socket in a system is elevated to 12V. SEMCO CL31X226KAK6NWE Industrial High-Capacitance MLCCs serve these systems by providing high reliability, high 22µF capacitance, -55°C to +105°C operation (X6S), and 25V rated voltage in a 1206 case.Features
- 1206 package
- High 22µF capacitance
- -55°C to +105°C operating temperature range (X6S)
- 25V rated voltage
- Mass production
Applications
- Industrial
- PCIe-based AI accelerators
- Memory voltage regulators
Additional Resources
Dimensions
Yayınlandı: 2025-08-20
| Güncellenmiş: 2025-09-05