SemiQ GP2T030A170 QSiC™ 1700V SiC MOSFET
SemiQ GP2T030A170 QSiC™ 1700V SiC MOSFET is engineered for medium-voltage high-power conversion applications, enabling more compact system designs at a large scale with lower system costs and higher power densities. This high-speed, switching planar D-MOSFET offers a reliable body diode that operates up to +175°C. The module is tested beyond 1900V and UIL avalanche tested to 600mJ. The series delivers low switching and conduction losses and low capacitance. The 1700V device also features a rugged gate oxide for long-term reliability and undergoes wafer-level burn-in (WLBI) to screen out potentially weak oxide devices. SemiQ GP2T030A170 QSiC 1700V SiC MOSFET is a four-pin TO-247-4L-packaged discrete with drain, source, driver source, and gate pins. Applications include solar inverters, electric vehicle (EV) charging stations, and motor drives.Features
- High-speed switching
- Reliable body diode
- Designed to meet needs of medium-voltage high-power conversion applications
- All parts tested to greater than 1900V
- UIL avalanche tested to 600mJ
- Enables more compact system designs at a large scale
- Lower capacitance
- Higher system efficiency
- Capable of operation up to +175°C
- Easy to parallel
- 4-pin TO-247-4L-packaged discrete with drain, source, driver source, and gate pins
- Lower switching loss
- Longer creepage distance
Applications
- Solar Inverters
- Switch mode power supplies
- Uninterruptible power supplies (UPS)
- Induction heating and welding
- EV charging stations
- High-voltage DC/DC converters
- Motor drives
Typical Performance
Yayınlandı: 2025-01-23
| Güncellenmiş: 2025-04-23