Semitec USA AP Thermistors

Semitec AP Thermistors are super high precision radial thermistors with high heat resistance. The AP thermistors offer a tolerance of R25 and B25/85 of ±0.5%. Operating in a temperature range of -60°C to +150°C, the AP thermistors have a narrow temperature deviation and accurate temperature detection with a tolerance of ±0.5°C in -60°C to +70°C. Semitec AP thermistors are well-suited for a wide range of applications including portable devices, battery packs, fan motors, automobiles, office automation equipment, electrical household appliances, security devices, thermometers, measurement equipment, and temperature detection.

Features

  • Super high-precision: Tolerance on R25 and B25/85 is ±0.5%
  • Narrow deviation in wide temperature range/accurate temperature detecting with a tolerance of ±0.5°C in -60°C to +70°C
  • High resistance to heat with a temperature range of -60°C to +50°C

Applications

  • Portable devices
  • Battery packs
  • Fan motors
  • Automobiles
  • Office equipment
  • Electrical household appliances
  • Security devices
  • Thermometers
  • Measurement equipment
  • Temperature detecting

Specifications

  • 1.2mW/°C dissipation factor
  • 15s constant thermal time
  • 6mW maximum rated power dissipation at +25°C
  • 2.00kΩ to 200kΩ, ±0.5% zero-power resistance
Yayınlandı: 2011-10-06 | Güncellenmiş: 2022-03-11