Semtech LR1110 LoRa Edge™ Tracker Reference Designs

Semtech LR1110 LoRa Edge™ Tracker Reference Designs feature the LoRa Edge LR1110 that is pre-programmed with LoRa Basics™ Modem-E. The LR1110 transceiver is ready to connect to the LoRa Cloud™ geolocation as well as device and application services. This LR1110 reference design is LoRaWAN certified. The LR1110TRK1BKS reference design is configured for the 868MHz frequency band for Europe, and the LR1110TRK1CKS is configured for the 915MHz frequency band for North America. Typical applications for the Semtech LR1110 LoRa Edge Tracker Reference Designs include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.

Features

  • Based on the LR1110 transceiver
  • Frequency Band
    • 915MHz for North America (LR1110TRK1CKS)
    • 868MHz for Europe (LR1110TRK1BKS)
  • 6 PCB layers
  • 32MHz reference clock: TCXO
  • Tx Out Power
    • 22dBm (LR1110TRK1CKS)
    • 14dBm (LR1110TRK1BKS)
  • RF switch RF matching
  • E595V03A PCB version number

Applications

  • Asset location
  • Asset recovery
  • Asset traceability
  • Inventory management
  • Asset loss and theft prevention

Videos

Yayınlandı: 2020-11-09 | Güncellenmiş: 2024-12-05