Semtech LR1121DVK1TxKS Development Kits
Semtech LR1121DVK1TxKS Development Kits feature the Semtech LoRa Connect LR1121 transceiver. Each Semtech LR1121DVK1TxKS kit's RF front-end and antennas are configured for the LoRa® 868MHz (LR1121DVK1TBKS), 915MHz (LR1121DVK1TCKS), or 490MHz (LR1121DVK1TGKS) Industrial, Scientific, and Medical (ISM) band, as well as for the global 2.4GHz ISM band.Features
- Based on the LR1121 transceiver
- Four PCB layers
- Region and frequency bands
- 868MHz and 2.4GHz (Europe)
- 915MHz and 2.4GHz (North America)
- 490MHz and 2.4GHz (China)
- 32MHz crystal reference clock
- RF matching RF switch
- Tx out power
- 14dBm (sub-GHz) and 11.5dBm (2.4GHz) (Europe)
- 22dBm (sub-GHz) and 11.5dBm (2.4GHz) (North America)
- 20dBm (sub-GHz) and 11.5dBm (2.4GHz) (China)
- Each development kit contains the following RF modules
- PCB version number is E655V01A
- Single RF module part number is LR1121MB1DIS
Applications
- Smart meters
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Street lights
- Parking sensors
- Environmental sensors
- Safety and security sensors
- Remote control applications
- Home automation and appliances
- Radio-controlled toys and drones
Yayınlandı: 2023-03-22
| Güncellenmiş: 2023-06-15