Semtech SX1272 & SX1273 Low Power Long Range Transceivers
Semtech SX1272 and SX1273 Low Power Long Range Transceivers provide exceptional phase noise, selectivity, receiver linearity, and IIP3 for low current consumption. These transceivers feature a LoRa® (Long Range) modem with ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. The SX1272 and SX1273 components offer a built-in temperature sensor, low battery indicator, built-in bit synchronizer for clock recovery, preamble detection, and a -40°C to +85°C operating temperature range.The SX1272 and SX1273 can achieve a sensitivity of over -137dBm using Semtech's patented LoRa modulation techniques. The high sensitivity combined with the integrated +20dBm power amplifier makes it optimal for any application requiring range or robustness.
Features
- LoRa™ modem
- 157dB maximum link budget
- +20dBm at 100mW constant RF output vs. V supply
- +14dBm high-efficiency PA
- Programmable bit rate up to 300kbps
- High sensitivity down to -137dBm
- Bullet-proof front end, IIP3 = -12.5dBm
- 89dB blocking immunity
- Low RX current of 10mA, 100nA register retention
- QFN-28 package
- Fully integrated synthesizer with a resolution of 61Hz
- FSK, GFSK, MSK, GMSK, LoRaTM, and OOK modulation
- Built-in bit synchronizer for clock recovery
- Preamble detection
- 127dB Dynamic Range RSSI
- Automatic RF Sense and CAD with ultra-fast AFC
- Packet engine up to 256 bytes with CRC
- Built-in temperature sensor and low battery indicator
- Lead-free, halogen-free, RoHS/WEEE compliant
Applications
- Automated meter reading
- Home and building automation
- Wireless alarm and security systems
- Industrial monitoring and control
- Long-range irrigation systems
Functional Block Diagram
Yayınlandı: 2015-10-28
| Güncellenmiş: 2023-05-17