Semtech SX1280DVK1ZHP Development Kit

SEMTECH SX1280 Development Kit evaluates SX1280 and SX1281 ultra-long-range, low-power 2.4GHz RF transceivers. This kit includes two SX1280 development boards and two mini-USB or USB connection cables. Semtech SX1280/SX1281 transceiver applications include home automation appliances, security systems, and radio-controlled drones. 

Features

  • Long-range 2.4GHz transceiver
  • High sensitivity down to -132dBm
  • +12.5dBm, high-efficiency PA
  • Low energy consumption, on-chip DC-DC
  • LoRa®, FLRC, (G)FSK supported modulations
  • Programmable bit rate
  • Ranging engine, time-of-flight function
  • BLE PHY layer compatibility

Applications

  • Home automation and appliances
  • Security systems
  • Tracking applications
  • Wearables & sports/fitness sensors
  • Radio-controlled toys and drones
  • Smartwatches and beacons
  • Healthcare

Product Overview

Chart - Semtech SX1280DVK1ZHP Development Kit
Yayınlandı: 2017-05-31 | Güncellenmiş: 2022-05-23