Semtech TS13101 Neo-Iso™ 60V Solid State Relays

Semtech TS13101 Neo-Iso™ 60V Solid State Relays are galvanically isolated latching 60V relays with bi-directional blocking. The TS13101 relays offer a single integrated 110mΩ high voltage switch for high-efficiency power loads or other high current applications. A CLK input pin controls the turn on/off of the switch. An integrated over-current shut-down prevents device damage during short-circuit or other unusually high load conditions. The FET is latched off until the CLK turn-on sequences are given when an over-current event is detected. While the CLK pin is active after an over-current event or an incorrect turn-on sequence, the DATA pin is toggled at ¼ the CLK frequency. The Semtech TS13101 Neo-Iso™ 60V Solid State Relays offer control for home automation, connected buildings, and the Internet of Things (IoT) applications.

Features

  • Low quiescent operating currents
    • 2µA in OFF state
    • 4µA in ON state
  • Scalable galvanic isolation from primary to secondary sides of the device
  • Single control signal for on/off input (CLK)
    • Operation from 2.9V to 5.5V
    • Compatible with standard microcontrollers
  • Switch characteristics
    • High voltage switch with bi-directional blocking in OFF state
    • 60V switch and 110mΩ Rds(on)
    • Up to the 4A operating current
  • Lead-free, Halogen-Free, and RoHS/WEEE compliant

Applications

  • Power load/rail switching
  • Input supply multiplexing
  • Isolated power supplies
  • Solid state relays
  • HVAC control

Specifications

  • Temperatures
    • -40°C to +125°C operating junction range
    • +150°C maximum junction
    • -65°C to +150°C storage range
    • +260°C soldering for 10 seconds
  • 20-pin QFN (4x4) package
  • ±36VAC switch voltage
  • ±51VAC/DC peak switch voltage
  • Isolation capacitor
    • 680pF clock
    • 100pF data
  • 100pF charge pump capacitor
  • Bypass capacitor
    • 10nF VDD1
    • 1µF VDD2
  • 100nF sub capacitor
  • 100nF system bypass capacitor
  • Electrostatic discharge
    • ±2kV human body model
    • ±30kV IEC contact
    • ±30kV IEC air discharge
  • Thermal resistance
    • +25°C/W junction-to-air
    • +2.5°C/W junction-to-case
  • 2.7V to 5.5V clock drive voltage
  • 500kHz to 2000kHz clock frequency to turn on the switch
  • 3 to 8 pulses to initialize turn on
  • Supply voltage
    • 15µA to 50µA in normal mode
    • 3µA typical quiescent current
  • Output switch
    • 85mΩ to 135mΩ on resistance
    • 0.01µA typical off-state leakage
    • 5.5A typical over-current shutdown

Block Diagram

Block Diagram - Semtech TS13101 Neo-Iso™ 60V Solid State Relays

Application Circuit

Application Circuit Diagram - Semtech TS13101 Neo-Iso™ 60V Solid State Relays
Yayınlandı: 2016-06-29 | Güncellenmiş: 2023-05-16