Sensata Technologies 3NT Series Fixed Temperature Thermostats
Sensata 3NT Series Fixed Temperature Thermostats are automatic reset thermostats designed for electrical loads ranging from dry circuits to 10A @ 240VAC. The patented and tamper-proof snap action bi-metal disc of these thermostats provides reliable and repeatable switch actuation. These thermostats feature fast thermal response and innovative dry seal design to protect from moisture and dust. The core of the Sensata 3NT series is the proven 1NT thermostat that is used in a variety of HVAC, appliance, automotive, and specialty applications.Features
- Fixed temperature thermostats with automatic reset
- Power ratings
- 1A @ 30VDC
- 10A @ 120VAC/240VAC
- Patented and tamper-proof snap-action bi-metal disc technology
- Innovative dry seal design to protect from moisture and dust
- Small and easy to mount
- Reliable 100K cycle long life
- Unique on-rise/close temperatures
- ±3°C to ±5.5°C (±5.5°F to ±10°F) open range
- ±4°C to ±11°C (±7.5°F to ±20°F) close range
- Fast thermal response
- 750VRMS dielectric strength (1500VRMS terminals to case)
- Recognized and certified by UL/CSA and KEMA/ENEC agencies
- -20°C to +135°C (-4°F to +275°F) operating temperature range
Applications
- Heating, ventilation, and air conditioning (HVAC)
- Commercial
- Dehumidifiers
- Freezers
- Heat pumps
- Ice makers
- Refrigerators
- Condensing or moist environments
Dry Seal Design Technology
Videos
Yayınlandı: 2018-06-14
| Güncellenmiş: 2022-10-28