SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules

SensiEDGE SIBA5 SensiBLE 2.1 US System on Module integrates a rechargeable Li-Ion battery, various sensors, and a low-power Cortex M0 core that can execute both BLUETOOTH® protocols and customer applications. The low power consumption SIBA5 SensiBLE 2.1 SoM provides an ideal building block that quickly implements a wide range of target markets requiring rich functionality.

The SensiEDGE SIBA5 SensiBLE 2.1 US SoM offers ease-of-use wireless connectivity, not requiring any RF experience or expertise. The SIBA5 SensiBLE 2.1 Module is designed to fit into the vast array of battery-powered applications requiring integrating multiple sensors with BLE connectivity.

Features

  • 17mm x 43mm x 9mm package size
  • v5.0 Bluetooth low energy 2.4GHz
  • ST BlueNRG-1 BLE chipset
  • On board antenna
  • 32MHZ crystal oscillator internal high-speed clock
  • 32.768KHZ external low-power clock

Block Diagram

Block Diagram - SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules

Module Layout

Infographic - SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules

Connections Diagram

Block Diagram - SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules

Mechanical Drawing

Mechanical Drawing - SensiEDGE SIBA5 SensiBLE 2.1 US/EU System on Modules
Yayınlandı: 2020-11-20 | Güncellenmiş: 2024-12-10