Sensirion SLF3S-1300F Liquid Flow Sensor

Sensirion SLF3S-1300F Liquid Flow Sensor enables precise and reliable measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. Sensirion SLF3S-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. SLF3S-1300F builds on the current generation CMOSens® sensor chip at the heart of Sensirion's flow-sensing platform and achieves outstanding performance. CMOSens technology combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The CMOS technology is ideal for demanding and cost-sensitive OEM applications.

Features

  • Highly integrated: Linearized, temperature-compensated, and fully calibrated digital output signal (I2C) from a single chip
  • 40ml/min full-scale flow rate for water-based liquids 
  • Turn down ratio of 200:1 or better
  • High-speed measurement (response time below 20ms)
  • Easy fluidic and electrical integration via ¼"-28 flat bottom ports and a standard connector
  • Bidirectional measurement and real-time failure detection
  • Straight, unobstructed flow channel without moving parts
  • Media isolated sensing principle (no direct sensor contact with the fluid)
  • Compact and light-weight form factor
  • Chemically resistant wetted materials

Applications

  • Diagnostics
  • Life science and analytical instruments
  • Biomedical devices
  • Fuel cell systems
  • Industrial automation

Videos

Kit Contents

  • One pc SLF3S-1300F liquid flow sensor (prototype)
  • One pc SLF3x mounting clamp to enable mechanical fixation of the sensor
  • One pc adapter cable from a 6-pin connector to 4-pin M8, which serves as a link between the sensor and SCC1-USB sensor cable, 15cm length
  • One pc SCC1-USB Sensor Cable with USB connector for plug-and-play connection to a PC
  • One pc ribbon cable from a 6-pin connector to pigtail, 30 cm length
  • A set of fluidic fittings
  • PC Software (Viewer and Data Export Tool)
Yayınlandı: 2019-06-25 | Güncellenmiş: 2023-05-05