Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit

Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit tests and evaluates the LD20-2600B liquid flow sensor. The LD20-2600B sensor offers a bidirectional measurement of flow rates up to 1000ml/h, and can be used to reliably detect common failure modes such as occlusions, free flow, or air bubbles with high speed and sensitivity. Sensirion SEK-LD20-2600B Liquid Flow Evaluation Kit includes 3 pcs LD20-2600B liquid flow sensor, 3 pcs LD20 base station, and PC software.

Features

  • Compact, cost-effective, high performance
  • Fast and reliable detection of failure modes
  • Calibrated and temperature-compensated
  • Low flow sensing up to 1000ml/h
  • Millisecond-fast response time

Applications

  • Biomedical devices
  • Advanced infusion therapy
  • Wearable drug delivery devices
  • Smart urine meters
  • Surgical instruments
  • Bioreactors

Kit Contents

  • 3 pcs LD20-2600B liquid flow sensors
  • 3 pcs LD20 base stations
  • PC software

Videos

Yayınlandı: 2020-10-12 | Güncellenmiş: 2024-12-23