Sensirion SEK-SEN5x Evaluation Kit

Sensirion SEK-SEN5x Evaluation Kit is designed for the SEN5x family and allows a fast and easy evaluation of the environmental node. This kit features superior sensing, accuracy, and proprietary algorithms to optimize module performance. The SEK-SEN5x is an all-in-one sensor platform for accurate measurement of various environmental parameters, such as particulate matter (PM), volatile organic compounds (VOCs), nitrogen oxide (NOx), temperature, and humidity. Sensirion SEN5x offers easy and fast integration and is suitable for air purifiers, air conditioners, HVAC systems, and air quality monitors.

The Sensirion SensorBridge is needed for this kit and sold separately.

Applications

  • Air purifiers
  • Air conditioners
  • HVAC / ventilation systems
  • Air quality monitors

Videos

Yayınlandı: 2022-01-21 | Güncellenmiş: 2023-07-25