Sensirion SEK-SFM3505 Gas Flow Sensor Evaluation Kit Cable

Sensirion SEK-SFM3505 Gas Flow Sensor Evaluation Kit Cable enables the evaluation of any version of the SFM3505 gas flow sensor. The evaluation kit consists of an adapter cable that allows users to connect the sensor directly to a computer. Precise test measurements can be made quickly and inexpensively with this ready-to-use kit. The Sensirion SensorBridge is required for use with this cable. Available for download, the viewer software allows measurements at various resolutions and displays mass flow in standard liters per minute (slm). Data can be logged and exported.

Features

  • 1x cable compatible with the SFM3505 sensor and with Sensirion’s SensorBridge
  • Enables the evaluation of any version of the SFM3505 sensor

Applications

  • Mechanical ventilation
  • Anesthesia
  • Gas mixing systems
  • High accuracy and high flow applications

Required Equipment

Yayınlandı: 2025-12-09 | Güncellenmiş: 2026-05-21