Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit

Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit includes three SHTC3 sensors, each pre-installed on a Flexible Printed Circuit Board (FPCB), along with an RJ45 adapter cable. This evaluation kit requires a SEK-SensorBridge that facilitates the connection between the sensors and a PC, enabling the use of a Graphics User Interface (GUI) to evaluate the target device. The SEK-SHTC3-Sensors evaluation kit uses the SEK-ControlCenter software to test the sensors under real conditions and display the measurement data directly on the user's screen.

Features

Setup

Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit
Yayınlandı: 2024-12-03 | Güncellenmiş: 2024-12-16