Sensirion SEN63C Air Quality Sensor
Sensirion SEN63C Air Quality Sensor combines multiple sensors in an ideal form factor and can measure up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2). The innovative design simplifies integration, reduces costs, and allows for customization. At the core of the SEN63C is a miniaturized, MEMS-based particulate matter sensing component – the SPS6x.
Applications requiring compliance with IAQ standards – such as RESET® and WELL Building Standard™ Building Energy Efficiency Standards – are well served by the Sensirion SEN63C (CO2 is not compliant, see SEN66 instead for CO2 conformance).
Features
- PM, RH&T, VOC, NOx, CO2/HCHO sensing platform
- Fast and easy integration
- 10 years dust resistant with patented Sheath Flow technology
- Fully calibrated digital output
- One node for up to nine data signals
- Integrated compensation algorithms
- Ready for California Title 24, RESET, and WELL Building Standard
Specifications
- 0-1000µg/m3 mass concentration range
- 4.5% typical relative humidity (RH) accuracy
- I2C interface
- 55.2mm x 25.6mm x 21.3mm size (LxWxH)
- 0.45°C typical temperature accuracy
Additional Resources
- SEN6x Datasheet
- Drivers And Sample Code For SEN63C
- Application Note: Compliance of Sensirion’s VOC Sensors with RESET and WELL
- Application Note: SEN6x Mechanical Design And Assembly Guidelines
- Drawings/CAD: Example Retainer Sealing Foam SEN6x (Download)
- Drawings/CAD: Example Retainer SEN6x (Download)
- Drawings/CAD: STEP File SEN6x (Download)
- Certificate: REACH And RoHS Declaration SPS30, SEN4x, SEN5x, SEN6x
- Flyer: Particulate Matter And Environmental Node Flyer
Videos
Functional Block Diagram
Yayınlandı: 2025-09-10
| Güncellenmiş: 2025-12-08