Sensirion SFM Medical Digital Flow Meters
Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.Features
- Fully calibrated, linearized, and temperature-compensated readings
- No post-processing of data is required, and fast and easy integration
- Drift-free and zero offset, and no recalibration required
- High sensitivity and high accuracy
- Ultra-fast update time
- Reduced delay system control loop
- Small dead space
Applications
- Ventilation - critical care, transport, home care
- Anesthesia - gas flow and gas mixing
- Respiratory devices - inspiratory, expiratory, proximal
- Disposable and reusable
- Metabolic measurements
Videos
SFM3000 Low-Pressure Drop Digital Flow Meters - ±200SLM (bidirectional) flow range, and 1.5% m.v. accuracy (typical).
SFM3100 Low-Pressure Drop Analog Flow Meter - Analog output and -24SLM to 240SLM flow range.
SFM3300 Digital Flow Meters - ±250SLM (bidirectional) flow range, <10ml dead space, single-use (-D) or reusable (-AW) versions.
Yayınlandı: 2019-02-12
| Güncellenmiş: 2023-05-12