Sensirion SEK-SFM3119 Flow Meter Evaluation Kit

Sensirion SEK-SFM3119 Flow Meter Evaluation Kit is designed to quickly and easily evaluate the SFM3119 Low Pressure Drop Digital Flow Meter. The kit includes a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). The SEK-SensorBridge enables the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge features two ports, allowing the simultaneous evaluation of two sensors. Users can connect more than one sensor to each port, provided the sensors have different I2C addresses. Sensirion SEK-SFM3119 Flow Meter Evaluation Kit is powered by a USB connection.

Kit Contents

Yayınlandı: 2021-08-26 | Güncellenmiş: 2022-03-11