Sensirion SHT4x Digital Sensors with Protective Film
Sensirion SHT4x Digital Humidity and Temperature Sensors with Protective Film are equipped with an I2C standard interface and a fixed 0x45 I2C address. These fourth-generation sensors offer ±1.8%RH and ±0.2°C accuracy. The SHT4x sensors include a power-trimmed internal heater that can be used at three heating levels, enabling seamless sensor operation. These sensors are ideal for Surface Mount Technology (SMT) processing and comply with JEDEC JESD47 standards. The SHT4x sensors are used in applications such as Heating, Ventilation, and Air conditioning (HVAC) and manufacturing processes that require protection in the sensing element.Features
- Accuracy of ±1.8%RH and ±0.2°C
- Removable protective cover made of polyimide
- Standard I2C interface
- Innovative sensing technology
- DFN housing for compact and robust design
- Easy integration into various applications
- Comply with JEDEC JESD47 standards
- Sensor-specific calibration certificate according to ISO 17025:2017, 3-point temperature calibration
Applications
- HVAC
- Manufacturing processes that require protection in the sensing element
Specifications
- Response time:
- 4s humidity (T63%)
- 2s temperature (T63%)
- 0.4μA average supply current
- 1.08V to 3.6V supply voltage range
- 1.5mm x 1.5mm x 0.5mm dimensions
Functional Block Diagram
Typical Application Circuit
Additional Resources
- Handling Instructions SHT
- Testing at Ambient Conditions SHT
- Humidity at a Glance
- Humidity Product Flyer
- Design Guide
- Application Note - Heater decontamination SHT4x
- Application Note - Introduction to Humidity
- Application Note - Specification Statement and Testing Humidity Sensors
- Application Note - Indoor Air Quality Monitors
- Application Note - Smart Thermostats
- Application Note - Smoke Detectors
- REACH and RoHS Declaration
Yayınlandı: 2025-03-04
| Güncellenmiş: 2025-09-29